Direct

LM393TLX | |
|---|---|
DigiKey Part Number | LM393TLXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM393TLX |
Description | IC COMPARATOR 2 GEN PUR 8DSBGA |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM393TLX Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Propagation Delay (Max) 700ns |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-WFBGA, DSBGA |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-DSBGA |
Voltage - Input Offset (Max) 5mV @ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM393TLX/NOPB | Texas Instruments | 3.490 | LM393TLX/NOPBCT-ND | 0,71000 € | Direct |


