Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393TLX/NOPB

DigiKey Part Number
LM393TLX/NOPBTR-ND - Tape & Reel (TR)
LM393TLX/NOPBCT-ND - Cut Tape (CT)
LM393TLX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393TLX/NOPB
Description
IC COMPARATOR 2 GEN PUR 8DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM393TLX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
700ns
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-WFBGA, DSBGA
Mounting Type
Surface Mount
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51700 €5,17 €
250,46560 €11,64 €
1000,40850 €40,85 €
2500,38136 €95,34 €
5000,36496 €182,48 €
1.0000,35156 €351,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33480 €1.004,40 €
6.0000,32664 €1.959,84 €
9.0000,32256 €2.903,04 €
15.0000,31803 €4.770,45 €
21.0000,31539 €6.623,19 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €