Similar
Similar

LM393PE4 | |
|---|---|
DigiKey Part Number | 296-49724-ND |
Manufacturer | |
Manufacturer Product Number | LM393PE4 |
Description | IC COMPARATOR 2 DIFF 8DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM393PE4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Elements 2 | Mounting Type Through Hole |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-PDIP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM393P | Texas Instruments | 10.542 | 296-1398-5-ND | 0,45000 € | MFR Recommended |
| LM393N/NOPB | Texas Instruments | 9.972 | LM393NNS/NOPB-ND | 0,78000 € | Similar |
| AS393P-E1 | Diodes Incorporated | 0 | AS393P-E1DI-ND | 0,00000 € | Upgrade |
| LM393DR2G | onsemi | 103.795 | LM393DR2GOSCT-ND | 0,14000 € | Similar |
| LT1017IN8 | Analog Devices Inc. | 0 | LT1017IN8-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.750 | 0,11352 € | 312,18 € |
| Unit Price without VAT: | 0,11352 € |
|---|---|
| Unit Price with VAT: | 0,13509 € |





