Direct
Similar
Similar



LT1017IN8 | |
|---|---|
DigiKey Part Number | LT1017IN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1017IN8 |
Description | IC COMPARATOR MICROPWR DUAL 8DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Pull Up 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1017IN8 Models |
Category | Current - Output (Typ) 65mA @ 4.5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 60µA |
Packaging Tube | CMRR, PSRR (Typ) 115dB CMRR, 110dB PSRR |
Part Status Discontinued at DigiKey | Propagation Delay (Max) 22µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Pull Up | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 1.1V ~ 40V, ±0.55V ~ 20V | Supplier Device Package 8-PDIP |
Voltage - Input Offset (Max) 1mV @ ±20V | Base Product Number |
Current - Input Bias (Max) 0.015µA @ ±20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1017IN8#PBF | Analog Devices Inc. | 70 | LT1017IN8#PBF-ND | 7,57000 € | Direct |
| LM2903N/NOPB | Texas Instruments | 867 | LM2903NNS/NOPB-ND | 1,12000 € | Similar |
| LM2903P | Texas Instruments | 25.032 | 296-6601-5-ND | 0,31000 € | Similar |
| LM293P | Rochester Electronics, LLC | 286.139 | 2156-LM293P-ND | 0,31000 € | Similar |
| LM393AP | Texas Instruments | 4.347 | 296-6609-5-ND | 0,32000 € | Similar |




