Direct



LM385M3-1.2 | |
|---|---|
DigiKey Part Number | LM385M3-1.2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM385M3-1.2 |
Description | IC VREF SHNT -2.43%/+2.02% SOT23 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V -2.43%, +2.02% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385M3-1.2 Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 10 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package SOT-23-3 |
Current - Output 20 mA | Base Product Number |
Tolerance -2.43%, +2.02% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM385M3-1.2/NOPB | Texas Instruments | 13.402 | LM385M3-1.2/NOPBCT-ND | 1,39000 € | Direct |




