


LM385M3-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM385M3-1.2/NOPBTR-ND - Tape & Reel (TR) LM385M3-1.2/NOPBCT-ND - Cut Tape (CT) LM385M3-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385M3-1.2/NOPB |
Description | IC VREF SHNT -2.43%/+2.02% SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V -2.43%, +2.02% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385M3-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | -2.43%, +2.02% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01200 € | 10,12 € |
| 25 | 0,91960 € | 22,99 € |
| 100 | 0,81730 € | 81,73 € |
| 250 | 0,76848 € | 192,12 € |
| 500 | 0,73908 € | 369,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71486 € | 714,86 € |
| 2.000 | 0,69494 € | 1.389,88 € |
| 3.000 | 0,68496 € | 2.054,88 € |
| 5.000 | 0,67390 € | 3.369,50 € |
| 7.000 | 0,66744 € | 4.672,08 € |
| 10.000 | 0,66123 € | 6.612,30 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |











