Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM385BDR-2-5 | |
|---|---|
DigiKey Part Number | 296-26103-2-ND - Tape & Reel (TR) 296-26103-1-ND - Cut Tape (CT) 296-26103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385BDR-2-5 |
Description | IC VREF SHUNT 1.5% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385BDR-2-5 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 120µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 20 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±1.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285BXM-2.5/NOPB | Texas Instruments | 1.787 | LM285BXM-2.5/NOPB-ND | 2,85000 € | Similar |
| LM285BXMX-2.5/NOPB | Texas Instruments | 1.768 | LM285BXMX-2.5/NOPBCT-ND | 1,96000 € | Similar |
| LM285BYM-2.5/NOPB | Texas Instruments | 255 | LM285BYM-2.5/NOPB-ND | 2,54000 € | Similar |
| LM285BYMX-2.5/NOPB | Texas Instruments | 0 | 296-LM285BYMX-2.5/NOPBCT-ND | 1,84000 € | Similar |
| LM285M-2.5/NOPB | Texas Instruments | 2.145 | LM285M-2.5/NOPB-ND | 0,99000 € | Similar |


