
LM285BXM-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM285BXM-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM285BXM-2.5/NOPB |
Description | IC VREF SHUNT 1.5% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM285BXM-2.5/NOPB Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 120µVrms |
Packaging Tube | Current - Cathode 20 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±1.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,33200 € | 23,32 € |
| 95 | 1,93642 € | 183,96 € |
| 190 | 1,85700 € | 352,83 € |
| 285 | 1,81719 € | 517,90 € |
| 570 | 1,75888 € | 1.002,56 € |
| 1.045 | 1,71638 € | 1.793,62 € |
| 2.565 | 1,66535 € | 4.271,62 € |
| 5.035 | 1,63466 € | 8.230,51 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |


