
LM3677TL-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM3677TL-2.5/NOPBTR-ND - Tape & Reel (TR) LM3677TL-2.5/NOPBCT-ND - Cut Tape (CT) LM3677TL-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3677TL-2.5/NOPB |
Description | IC REG BUCK 2.5V 600MA 5DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 600mA 5-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3677TL-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11000 € | 11,10 € |
| 25 | 1,00920 € | 25,23 € |
| 100 | 0,89830 € | 89,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,84536 € | 211,34 € |
| 500 | 0,81342 € | 406,71 € |
| 750 | 0,79744 € | 598,08 € |
| 1.250 | 0,77974 € | 974,67 € |
| 1.750 | 0,76939 € | 1.346,43 € |
| 2.500 | 0,75943 € | 1.898,58 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |



