
LM3677TL-1.8EV | |
|---|---|
DigiKey Part Number | LM3677TL-1.8EV-ND |
Manufacturer | |
Manufacturer Product Number | LM3677TL-1.8EV |
Description | EVAL BOARD FOR LM3677 |
Customer Reference | |
Detailed Description | LM3677 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 3MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM3677 |
Voltage - Output 1.8V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,11000 € | 92,11 € |
| Unit Price without VAT: | 92,11000 € |
|---|---|
| Unit Price with VAT: | 109,61090 € |



