Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 5-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3677TL-1.2/NOPB

DigiKey Part Number
296-LM3677TL-1.2/NOPBTR-ND - Tape & Reel (TR)
296-LM3677TL-1.2/NOPBCT-ND - Cut Tape (CT)
296-LM3677TL-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3677TL-1.2/NOPB
Description
IC REG BUCK 1.2V 600MA 5DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 5-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3677TL-1.2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
5-DSBGA (1.41x1.08)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,82072 €205,18 €
5000,78974 €394,87 €
Manufacturers Standard Package
Unit Price without VAT:0,82072 €
Unit Price with VAT:0,97666 €