Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA 6-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3677LEX-1.5/NOPB

DigiKey Part Number
LM3677LEX-1.5/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3677LEX-1.5/NOPB
Description
IC REG BUCK 1.5V 600MA 6USON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA 6-UFDFN
Datasheet
 Datasheet
EDA/CAD Models
LM3677LEX-1.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-USON (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

13.500In Stock
Ships from Rochester Electronics, LLC