Parametric Equivalent

LM3673TLX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM3673TLX-ADJ/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3673TLX-ADJ/NOPB |
Description | IC REG BUCK ADJ 350MA 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.1V 1 Output 350mA 5-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3673TLX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54166 € | 1.624,98 € |
| 6.000 | 0,52966 € | 3.177,96 € |
| 9.000 | 0,52364 € | 4.712,76 € |
| 15.000 | 0,51698 € | 7.754,70 € |
| Unit Price without VAT: | 0,54166 € |
|---|---|
| Unit Price with VAT: | 0,64458 € |



