
LM3673TL-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM3673TL-ADJ/NOPBTR-ND - Tape & Reel (TR) LM3673TL-ADJ/NOPBCT-ND - Cut Tape (CT) LM3673TL-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3673TL-ADJ/NOPB |
Description | IC REG BUCK ADJ 350MA 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.1V 1 Output 350mA 5-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3673TL-ADJ/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 5-DSBGA (1.41x1.08) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08500 € | 10,85 € |
| 25 | 0,98640 € | 24,66 € |
| 100 | 0,87770 € | 87,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,82580 € | 206,45 € |
| 500 | 0,79452 € | 397,26 € |
| 750 | 0,77885 € | 584,14 € |
| 1.250 | 0,76150 € | 951,88 € |
| 1.750 | 0,75136 € | 1.314,88 € |
| 2.500 | 0,74161 € | 1.854,03 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |


