
LM3671TL-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3671TL-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LM3671TL-3.3/NOPBCT-ND - Cut Tape (CT) 296-LM3671TL-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671TL-3.3/NOPB |
Description | IC REG BUCK 3.3V 600MA 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 5-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3671TL-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 $ | 1,82 $ |
| 10 | 1,34000 $ | 13,40 $ |
| 25 | 1,21880 $ | 30,47 $ |
| 100 | 1,08560 $ | 108,56 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,02196 $ | 255,49 $ |
| 500 | 0,98364 $ | 491,82 $ |
| 750 | 0,96445 $ | 723,34 $ |
| 1.250 | 0,94318 $ | 1.178,98 $ |
| 1.750 | 0,93076 $ | 1.628,83 $ |
| 2.500 | 0,91880 $ | 2.297,00 $ |
| Unit Price without VAT: | 1,82000 $ |
|---|---|
| Unit Price with VAT: | 2,16580 $ |






