LM3671MF-1.875 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 556
Unit Price: 1,56000 €
Datasheet

Direct


Texas Instruments
In Stock: 990
Unit Price: 1,62000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,73486 €
Datasheet
Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 600mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3671MF-1.875

DigiKey Part Number
LM3671MF-1.875TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3671MF-1.875
Description
IC REG BUCK 1.875V 600MA SOT23-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 600mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM3671MF-1.875 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3671MF-1.875/NOPBTexas Instruments556LM3671MF-1.875/NOPBCT-ND1,56000 €Direct
LM3674MF-1.875/NOPBTexas Instruments990296-LM3674MF-1.875/NOPBCT-ND1,62000 €Direct
LM3674MFX-1.875/NOPBTexas Instruments0296-37577-2-ND0,73486 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types