Direct
Similar
Similar
Similar

LM3670MF-3.3 | |
|---|---|
DigiKey Part Number | LM3670MF-3.3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3670MF-3.3 |
Description | IC REG BUCK 3.3V 350MA SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 350mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3670MF-3.3 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3670MF-3.3/NOPB | Texas Instruments | 3.199 | LM3670MF-3.3/NOPBCT-ND | 1,11000 € | Direct |
| ADP2108AUJZ-3.3-R7 | Analog Devices Inc. | 3.822 | 505-ADP2108AUJZ-3.3-R7CT-ND | 2,16000 € | Similar |
| MCP1603T-330I/OS | Microchip Technology | 0 | MCP1603T-330I/OSCT-ND | 1,13000 € | Similar |
| SC4626ZSKTRT | Semtech Corporation | 1.188 | 600-SC4626ZSKTRTCT-ND | 0,94000 € | Similar |








