Direct
Similar
Similar
Similar

LM3670MF-1.2 | |
|---|---|
DigiKey Part Number | LM3670MF-1.2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3670MF-1.2 |
Description | IC REG BUCK 1.2V 350MA SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 350mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3670MF-1.2 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3670MF-1.2/NOPB | Texas Instruments | 2.198 | LM3670MF-1.2/NOPBCT-ND | 1,29000 € | Direct |
| ADP2108AUJZ-1.2-R7 | Analog Devices Inc. | 4.464 | 505-ADP2108AUJZ-1.2-R7CT-ND | 2,14000 € | Similar |
| MCP1603T-120I/OS | Microchip Technology | 0 | MCP1603T-120I/OSCT-ND | 1,12000 € | Similar |
| RT8009-12GJ5 | Richtek USA Inc. | 247 | 1028-RT8009-12GJ5CT-ND | 1,21000 € | Similar |







