
RT8009-12GJ5 | |
---|---|
DigiKey Part Number | 1028-RT8009-12GJ5TR-ND - Tape & Reel (TR) 1028-RT8009-12GJ5CT-ND - Cut Tape (CT) 1028-RT8009-12GJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8009-12GJ5 |
Description | IC REG BUCK 1.2V 600MA TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
10 | 0,90600 € | 9,06 € |
25 | 0,82160 € | 20,54 € |
100 | 0,72890 € | 72,89 € |
250 | 0,68456 € | 171,14 € |
500 | 0,65784 € | 328,92 € |
1.000 | 0,63587 € | 635,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,60873 € | 1.826,19 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,47560 € |