
LM3668SD-2833EV/NOPB | |
|---|---|
DigiKey Part Number | LM3668SD-2833EV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3668SD-2833EV/NOPB |
Description | EVAL BOARD FOR LM3668 |
Customer Reference | |
Detailed Description | LM3668 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Texas Instruments | Voltage - Input 2.5V ~ 5.5V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Obsolete | Frequency - Switching 2.2MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM3668 |
Voltage - Output 2.8V or 3.3V | Base Product Number |


