
LM3668SD-3034/NOPB | |
|---|---|
DigiKey Part Number | LM3668SD-3034/NOPBTR-ND - Tape & Reel (TR) LM3668SD-3034/NOPBCT-ND - Cut Tape (CT) LM3668SD-3034/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3668SD-3034/NOPB |
Description | IC REG BUCK BOOST PROG 1A 12WSON |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 3V, 3.4V 1 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM3668SD-3034/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,06100 € | 20,61 € |
| 25 | 1,88920 € | 47,23 € |
| 100 | 1,69930 € | 169,93 € |
| 250 | 1,60892 € | 402,23 € |
| 500 | 1,58402 € | 792,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,50951 € | 1.509,51 € |
| 2.000 | 1,47258 € | 2.945,16 € |
| 3.000 | 1,45408 € | 4.362,24 € |
| 5.000 | 1,43359 € | 7.167,95 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

