
LM3642TLX-LT/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3642TLX-LT/NOPBTR-ND - Tape & Reel (TR) 296-LM3642TLX-LT/NOPBCT-ND - Cut Tape (CT) 296-LM3642TLX-LT/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3642TLX-LT/NOPB |
Description | IC LED DRV RGLTR I2C 1.5A 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A (Flash) 9-DSBGA (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | LM3642TLX-LT/NOPB Models |
Category | Voltage - Output 5V |
Manufacturer Texas Instruments | Current - Output / Channel 1.5A (Flash) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 4MHz |
Part Status Active | Dimming I2C |
Type DC DC Regulator | Applications Camera Flash |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 9-WFBGA, DSBGA |
Voltage - Supply (Min) 2.5V | Supplier Device Package 9-DSBGA (1.6x1.6) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3642TLE/NOPB | Texas Instruments | 884 | 296-39609-1-ND | 1,24000 € | Parametric Equivalent |
| LM3642TLX/NOPB | Texas Instruments | 1.837 | 296-39017-1-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,69000 € | 17,25 € |
| 100 | 0,61010 € | 61,01 € |
| 250 | 0,57196 € | 142,99 € |
| 500 | 0,54896 € | 274,48 € |
| 1.000 | 0,53834 € | 538,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50669 € | 1.520,07 € |
| 6.000 | 0,49526 € | 2.971,56 € |
| 9.000 | 0,48954 € | 4.405,86 € |
| 15.000 | 0,48319 € | 7.247,85 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

