
LM3642TLX/NOPB | |
|---|---|
DigiKey Part Number | 296-39017-2-ND - Tape & Reel (TR) 296-39017-1-ND - Cut Tape (CT) 296-39017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3642TLX/NOPB |
Description | IC LED DRV RGLTR I2C 1.5A 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A (Flash) 9-DSBGA (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | LM3642TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 1.5A (Flash) | |
Frequency | 4MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77200 € | 7,72 € |
| 25 | 0,69880 € | 17,47 € |
| 100 | 0,61770 € | 61,77 € |
| 250 | 0,57916 € | 144,79 € |
| 500 | 0,55588 € | 277,94 € |
| 1.000 | 0,54512 € | 545,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51307 € | 1.539,21 € |
| 6.000 | 0,50150 € | 3.009,00 € |
| 9.000 | 0,49570 € | 4.461,30 € |
| 15.000 | 0,48928 € | 7.339,20 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

