
LM359MX/NOPB | |
|---|---|
DigiKey Part Number | 296-35419-2-ND - Tape & Reel (TR) 296-35419-1-ND - Cut Tape (CT) 296-35419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM359MX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM359MX/NOPB Models |
Category | Current - Supply 18.5mA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 22 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 60V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 8 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,13200 € | 21,32 € |
| 25 | 1,95400 € | 48,85 € |
| 100 | 1,75920 € | 175,92 € |
| 250 | 1,66628 € | 416,57 € |
| 500 | 1,64364 € | 821,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,51551 € | 3.788,77 € |
| 5.000 | 1,48618 € | 7.430,90 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

