
LM359M/NOPB | |
|---|---|
DigiKey Part Number | 296-44412-5-ND |
Manufacturer | |
Manufacturer Product Number | LM359M/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM359M/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 60V/µs | |
Gain Bandwidth Product | 400 MHz | |
Current - Input Bias | 8 µA | |
Current - Supply | 18.5mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 22 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,55600 € | 25,56 € |
| 55 | 2,20764 € | 121,42 € |
| 110 | 2,10727 € | 231,80 € |
| 275 | 2,00127 € | 550,35 € |
| 550 | 1,93742 € | 1.065,58 € |
| 1.045 | 1,88839 € | 1.973,37 € |
| 2.530 | 1,83383 € | 4.639,59 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |



