Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM358PWRG4 | |
|---|---|
DigiKey Part Number | 296-46116-2-ND - Tape & Reel (TR) 296-46116-1-ND - Cut Tape (CT) 296-46116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358PWRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358PWRG4 Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358PWR | Texas Instruments | 4.227 | 296-9555-1-ND | 0,21000 € | MFR Recommended |
| BA2904SFV-E2 | Rohm Semiconductor | 1.159 | BA2904SFV-E2CT-ND | 0,54000 € | Similar |
| BA4580RFVT-E2 | Rohm Semiconductor | 120 | BA4580RFVT-E2CT-ND | 0,47000 € | Similar |
| LM258APT | STMicroelectronics | 17.276 | 497-6432-1-ND | 1,05000 € | Similar |
| LM258PT | STMicroelectronics | 7.652 | 497-7815-1-ND | 0,37000 € | Similar |








