
LM358PW-JF | |
|---|---|
DigiKey Part Number | 296-LM358PW-JF-ND |
Manufacturer | |
Manufacturer Product Number | LM358PW-JF |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-TSSOP |
EDA/CAD Models | LM358PW-JF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |


