
LM358PS-JF | |
|---|---|
DigiKey Part Number | 296-LM358PS-JF-ND |
Manufacturer | |
Manufacturer Product Number | LM358PS-JF |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SO |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Bulk | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 700 kHz | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SO |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358DR | Texas Instruments | 94.576 | 296-LM358DRCT-ND | 0,22000 € | MFR Recommended |


