LM358DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 143.387
Unit Price: 0,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.535
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.408
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.095
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.772
Unit Price: 0,69000 €
Datasheet

Direct


onsemi
In Stock: 8.598
Unit Price: 0,21000 €
Datasheet

MFR Recommended


Rohm Semiconductor
In Stock: 3.096
Unit Price: 0,59000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.939
Unit Price: 0,49000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.423
Unit Price: 0,46000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.402
Unit Price: 0,54000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.076
Unit Price: 1,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 139.275
Unit Price: 1,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.004
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 21.312
Unit Price: 0,23000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358DRG4

DigiKey Part Number
296-31668-2-ND - Tape & Reel (TR)
296-31668-1-ND - Cut Tape (CT)
296-31668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358DRG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types