Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM358ADG4 | |
|---|---|
DigiKey Part Number | LM358ADG4-ND |
Manufacturer | |
Manufacturer Product Number | LM358ADG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358ADG4 Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358ADR | Texas Instruments | 72.238 | 296-14601-1-ND | 0,20000 € | Direct |
| LM358AM/NOPB | Texas Instruments | 4.580 | LM358AMNS/NOPB-ND | 0,88000 € | Similar |
| LM358AMX/NOPB | Texas Instruments | 4.973 | LM358AMX/NOPBCT-ND | 0,67000 € | Similar |
| LM358M/NOPB | Texas Instruments | 12.072 | LM358MNS/NOPB-ND | 0,88000 € | Similar |
| LM358MX/NOPB | Texas Instruments | 6.897 | LM358MX/NOPBCT-ND | 0,68000 € | Similar |







