LM3552SD/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.210
Unit Price: 1,20486 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1A (Flash) 14-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3552SD/NOPB

DigiKey Part Number
296-35224-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3552SD/NOPB
Description
IC LED DRIVER RGLTR 1A 14WSON
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1A (Flash) 14-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM3552SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
1A (Flash)
Frequency
1.25MHz
Dimming
-
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types