
LM3552SDEV | |
|---|---|
DigiKey Part Number | 296-52395-ND |
Manufacturer | |
Manufacturer Product Number | LM3552SDEV |
Description | EVAL BOARD FOR LM3552 |
Customer Reference | |
Detailed Description | LM3552 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 4V |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 5.5V |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part LM3552 |
Current - Output / Channel 700mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,29000 € | 158,29 € |
| Unit Price without VAT: | 158,29000 € |
|---|---|
| Unit Price with VAT: | 188,36510 € |

