Power Switch/Driver 1:3 N-Channel 500mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3543M-H/NOPB

DigiKey Part Number
LM3543M-H/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3543M-H/NOPB
Description
IC PWR SWITCH N-CHAN 1:3 16SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:3 N-Channel 500mA 16-SOIC
EDA/CAD Models
LM3543M-H/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
3
Ratio - Input:Output
1:3
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
90mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types