LED Driver IC 8 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3535TME/NOPB

DigiKey Part Number
LM3535TME/NOPBTR-ND - Tape & Reel (TR)
LM3535TME/NOPBCT-ND - Cut Tape (CT)
LM3535TME/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3535TME/NOPB
Description
IC LED DRV RGLTR PWM 20DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3535TME/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
2V ~ 4V
Manufacturer
Texas Instruments
Current - Output / Channel
25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
1.33MHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Switched Capacitor (Charge Pump)
Operating Temperature
-30°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
8
Package / Case
20-WFBGA, DSBGA
Voltage - Supply (Min)
2.7V
Supplier Device Package
20-DSBGA
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3535TMERochester Electronics, LLC2502156-LM3535TME-ND1,19083 €Parametric Equivalent
LM3535TMX/NOPBRochester Electronics, LLC2.3432156-LM3535TMX/NOPB-ND0,94238 €Parametric Equivalent
In-Stock: 135
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,21900 €12,19 €
251,10920 €27,73 €
1000,98910 €98,91 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,87098 €435,49 €
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €