
LM3535TME | |
|---|---|
DigiKey Part Number | 2156-LM3535TME-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3535TME |
Description | IC LED DVR REG 25MA 20DSBGA |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 20-DSBGA (2.04x1.78) |
Datasheet | Datasheet |
EDA/CAD Models | LM3535TME Models |
Category | Voltage - Output 2V ~ 4V |
Manufacturer National Semiconductor | Current - Output / Channel 25mA |
Packaging Bulk | Frequency 1.33MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight, Lighting |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 8 | Package / Case 20-WFBGA, DSBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package 20-DSBGA (2.04x1.78) |
Voltage - Supply (Max) 5.5V |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1,19083 € | 257,22 € |
| Unit Price without VAT: | 1,19083 € |
|---|---|
| Unit Price with VAT: | 1,41709 € |

