Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM3533TMX-40A/NOPB | |
|---|---|
DigiKey Part Number | LM3533TMX-40A/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3533TMX-40A/NOPB |
Description | IC LED DRV RGLTR PWM 20DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Step-Up (Boost), Switched Capacitor (Charge Pump) PWM Dimming 30mA 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3533TMX-40A/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost), Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 7 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 30mA | |
Frequency | 500kHz, 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88246 € | 2.647,38 € |
| 6.000 | 0,86452 € | 5.187,12 € |
| 9.000 | 0,85553 € | 7.699,77 € |
| Unit Price without VAT: | 0,88246 € |
|---|---|
| Unit Price with VAT: | 1,05013 € |


