
LM3533TME-40/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3533TME-40/NOPBTR-ND - Tape & Reel (TR) 296-LM3533TME-40/NOPBCT-ND - Cut Tape (CT) 296-LM3533TME-40/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3533TME-40/NOPB |
Description | IC LED DRV RGLTR PWM 20DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Step-Up (Boost), Switched Capacitor (Charge Pump) PWM Dimming 30mA 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3533TME-40/NOPB Models |
Category | Voltage - Output 40V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz, 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost), Switched Capacitor (Charge Pump) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 7 | Package / Case 20-WFBGA, DSBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package 20-DSBGA |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70100 € | 17,01 € |
| 25 | 1,55520 € | 38,88 € |
| 100 | 1,39450 € | 139,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,27948 € | 319,87 € |
| 500 | 1,23466 € | 617,33 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

