Direct

LM3525MX-L | |
|---|---|
DigiKey Part Number | LM3525MX-LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3525MX-L |
Description | IC PWR SWITCH P-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3525MX-L Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 80mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3525MX-L/NOPB | Texas Instruments | 1.064 | LM3525MX-L/NOPBCT-ND | 1,09000 € | Direct |


