
LM3525M-L/NOPB | |
|---|---|
DigiKey Part Number | LM3525M-L/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3525M-L/NOPB |
Description | IC PWR SWITCH P-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3525M-L/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Bulk | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98900 € | 9,89 € |
| 95 | 0,80105 € | 76,10 € |
| 190 | 0,76326 € | 145,02 € |
| 285 | 0,74435 € | 212,14 € |
| 570 | 0,71656 € | 408,44 € |
| 1.045 | 0,69632 € | 727,65 € |
| 2.565 | 0,67202 € | 1.723,73 € |
| 5.035 | 0,65739 € | 3.309,96 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |




