
LM3519MKEV | |
|---|---|
DigiKey Part Number | LM3519MKEV-ND |
Manufacturer | |
Manufacturer Product Number | LM3519MKEV |
Description | EVAL BOARD FOR LM3519 |
Customer Reference | |
Detailed Description | LM3519 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 20mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | LM3519 | |
Note | - | |
Base Product Number |


