LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA TSOT-23-6
TSOT-23-6, TSOT-6
TSOT-23-6

LM3519MK-20/NOPB

DigiKey Part Number
296-43568-2-ND - Tape & Reel (TR)
296-43568-1-ND - Cut Tape (CT)
296-43568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3519MK-20/NOPB
Description
IC LED DRVR RGLTR PWM TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM3519MK-20/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
20V
Current - Output / Channel
20mA
Frequency
5.4MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 646
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,37500 €13,75 €
251,25360 €31,34 €
1001,12000 €112,00 €
2501,05620 €264,05 €
5001,02178 €510,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,98616 €986,16 €
2.0000,96014 €1.920,28 €
3.0000,94710 €2.841,30 €
5.0000,93266 €4.663,30 €
7.0000,92422 €6.469,54 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €