Parametric Equivalent

LM3502ITLX-25/NOPB | |
|---|---|
DigiKey Part Number | LM3502ITLX-25/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3502ITLX-25/NOPB |
Description | IC LED DRVR RGLTR PWM 10TUSMD |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 600mA (Switch) 10-TµSMD (1.9x2.07) |
Datasheet | Datasheet |
EDA/CAD Models | LM3502ITLX-25/NOPB Models |
Category | Voltage - Output 25V |
Manufacturer Texas Instruments | Current - Output / Channel 600mA (Switch) |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 10-WFBGA, DSBGA |
Voltage - Supply (Min) 2.5V | Supplier Device Package 10-TµSMD (1.9x2.07) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3502ITL-25/NOPB | Rochester Electronics, LLC | 247 | 2156-LM3502ITL-25/NOPB-ND | 1,53831 € | Parametric Equivalent |


