
LM3501TL-16/NOPB | |
|---|---|
DigiKey Part Number | LM3501TL-16/NOPBTR-ND - Tape & Reel (TR) LM3501TL-16/NOPBCT-ND - Cut Tape (CT) LM3501TL-16/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3501TL-16/NOPB |
Description | IC LED DRIVER RGLTR 400MA 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 400mA (Switch) 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3501TL-16/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 7V | |
Voltage - Output | 16V | |
Current - Output / Channel | 400mA (Switch) | |
Frequency | 1MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,03800 € | 20,38 € |
| 25 | 1,86800 € | 46,70 € |
| 100 | 1,68070 € | 168,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,59144 € | 397,86 € |
| 500 | 1,53768 € | 768,84 € |
| 750 | 1,51073 € | 1.133,05 € |
| 1.250 | 1,48090 € | 1.851,13 € |
| 1.750 | 1,46345 € | 2.561,04 € |
| 2.500 | 1,44666 € | 3.616,65 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |


