LM34DM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.594
Unit Price: 2,71000 €
Datasheet
Temperature Sensor Analog, Local 32°F ~ 212°F 10mV/°F 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM34DM/NOPB

DigiKey Part Number
LM34DM/NOPB-ND
Manufacturer
Manufacturer Product Number
LM34DM/NOPB
Description
SENSOR ANALOG 32F-212F 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Analog, Local 32°F ~ 212°F 10mV/°F 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM34DM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
32°F ~ 212°F
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
4V ~ 30V
Resolution
10mV/°F
Features
-
Accuracy - Highest (Lowest)
±3°F
Test Condition
77°F
Operating Temperature
0°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types