Temperature Sensor Analog, Local 32°F ~ 212°F 10mV/°F 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM34DMX/NOPB

DigiKey Part Number
LM34DMX/NOPBTR-ND - Tape & Reel (TR)
LM34DMX/NOPBCT-ND - Cut Tape (CT)
LM34DMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM34DMX/NOPB
Description
SENSOR ANALOG 32F-212F 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local 32°F ~ 212°F 10mV/°F 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM34DMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
32°F ~ 212°F
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
4V ~ 30V
Resolution
10mV/°F
Features
-
Accuracy - Highest (Lowest)
±3°F
Test Condition
77°F
Operating Temperature
0°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 €2,71 €
52,42000 €12,10 €
102,31200 €23,12 €
252,18240 €54,56 €
502,09400 €104,70 €
1002,01310 €201,31 €
5001,85024 €925,12 €
1.0001,78959 €1.789,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,71707 €4.292,68 €
5.0001,66744 €8.337,20 €
Manufacturers Standard Package
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €