Parametric Equivalent

LM34927SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-38114-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM34927SDX/NOPB |
Description | IC REG BUCK ADJ 600MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive, Isolation Capable Adjustable 1.225V 1 Output 600mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM34927SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 100V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,53783 € | 6.920,24 € |
| Unit Price without VAT: | 1,53783 € |
|---|---|
| Unit Price with VAT: | 1,83002 € |


