Parametric Equivalent

LM34927SD/NOPB | |
|---|---|
DigiKey Part Number | 296-LM34927SD/NOPBTR-ND - Tape & Reel (TR) 296-LM34927SD/NOPBCT-ND - Cut Tape (CT) 296-LM34927SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34927SD/NOPB |
Description | IC REG BUCK ADJ 600MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive, Isolation Capable Adjustable 1.225V 1 Output 600mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM34927SD/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 100V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Adj to 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive, Isolation Capable | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 7.5V | Base Product Number |
Voltage - Input (Max) 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM34927SDX/NOPB | Texas Instruments | 0 | 296-38114-2-ND | 1,73815 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,64300 € | 26,43 € |
| 25 | 2,42920 € | 60,73 € |
| 100 | 2,19500 € | 219,50 € |
| 250 | 2,08308 € | 520,77 € |
| 500 | 2,07276 € | 1.036,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,96018 € | 1.960,18 € |
| 2.000 | 1,91453 € | 3.829,06 € |
| 3.000 | 1,89166 € | 5.674,98 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |


