Parametric Equivalent

LM34927SD/NOPB | |
|---|---|
DigiKey Part Number | 296-LM34927SD/NOPBTR-ND - Tape & Reel (TR) 296-LM34927SD/NOPBCT-ND - Cut Tape (CT) 296-LM34927SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34927SD/NOPB |
Description | IC REG BUCK ADJ 600MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive, Isolation Capable Adjustable 1.225V 1 Output 600mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM34927SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 100V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,67600 € | 26,76 € |
| 25 | 2,46000 € | 61,50 € |
| 100 | 2,22260 € | 222,26 € |
| 250 | 2,10928 € | 527,32 € |
| 500 | 2,09884 € | 1.049,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,98486 € | 1.984,86 € |
| 2.000 | 1,93864 € | 3.877,28 € |
| 3.000 | 1,91548 € | 5.746,44 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |


