LM34919BTLX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,85000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,74646 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 210
Unit Price: 3,30000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM34919BTLX/NOPB

DigiKey Part Number
296-LM34919BTLX/NOPBTR-ND - Tape & Reel (TR)
296-LM34919BTLX/NOPBCT-ND - Cut Tape (CT)
296-LM34919BTLX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM34919BTLX/NOPB
Description
IC REG BUCK ADJ 600MA 10DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-WFBGA
Datasheet
 Datasheet
EDA/CAD Models
LM34919BTLX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
2.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,46674 €4.400,22 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,69000 €2,69 €
Digi-Reel®
QuantityUnit PriceExt Price
12,65000 €2,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,15350 €