LM34919BQTL/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,75276 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 210
Unit Price: 3,31000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,69000 €
Datasheet
LM34919BQTL/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM34919BQTL/NOPB

DigiKey Part Number
LM34919BQTL/NOPBTR-ND - Tape & Reel (TR)
LM34919BQTL/NOPBCT-ND - Cut Tape (CT)
LM34919BQTL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM34919BQTL/NOPB
Description
IC REG BUCK ADJ 600MA 10DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-WFBGA
Datasheet
 Datasheet
EDA/CAD Models
LM34919BQTL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
2.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 €3,75 €
102,84100 €28,41 €
252,61400 €65,35 €
1002,36500 €236,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,24620 €561,55 €
5002,17462 €1.087,31 €
7502,13877 €1.604,08 €
1.2502,09905 €2.623,81 €
1.7502,07583 €3.632,70 €
2.5002,05350 €5.133,75 €
Manufacturers Standard Package
Unit Price without VAT:3,75000 €
Unit Price with VAT:4,46250 €